Samsung K4S561632D-TC75000 technical specifications.
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S561632D-TC75000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.