Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54,
Samsung K4S561632J-UC75 technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S561632J-UC75 to view detailed technical specifications.
No datasheet is available for this part.