This synchronous DRAM from Samsung features a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. With a maximum supply voltage of 3.3 volts and a maximum supply current of 0.135 amps, it is suitable for a variety of applications. The device has 54 terminals and a dual terminal position, and it operates at a maximum clock frequency of 133 MHz with an access time of 5.4 ns.
Samsung K4S640832H-UL75 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.135 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K4S640832H-UL75 to view detailed technical specifications.
No datasheet is available for this part.