
64Mbit SDRAM chip, organized as 4Mx16, featuring a 16-bit data bus width and a maximum clock rate of 143 MHz. This surface-mount component utilizes a 54-pin TSOP-II package with a 0.8mm pin pitch. It operates at a typical supply voltage of 3.3V, with a maximum operating current of 140mA, and offers a maximum access time of 6 ns. The memory includes 4 internal banks, each with 1M words, and an address bus width of 14 bits.
Samsung K4S641632F-TC70T00 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 22.62(Max) |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-024FA |
| Density | 64Mbit |
| Type | SDRAM |
| Organization | 4Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 143MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 1M |
| Maximum Access Time | 6ns |
| Density in Bits | 67108864bit |
| Address Bus Width | 14bit |
| Maximum Operating Current | 140mA |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1542F |
| EU RoHS | No |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung K4S641632F-TC70T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.