Samsung K4S641632H-UC60 technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 14b |
| Density | 64Mb |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S641632H-UC60 to view detailed technical specifications.
No datasheet is available for this part.