The K4S643232C-TC80 is a 64Mb DRAM IC from Samsung with a TSOP package, operating at 3.3V and with an access time of 6ns. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant. It has a maximum frequency of 125MHz and a 13-bit address bus width.
Samsung K4S643232C-TC80 technical specifications.
| Access Time | 6ns |
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Density | 64Mb |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K4S643232C-TC80 to view detailed technical specifications.
No datasheet is available for this part.