DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA Tray
Samsung K4T1G164QQ-HCE6000 technical specifications.
| Access Time-Max | 450ps |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 1Gb |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Packaging | Tray |
| Supply Current | 155mA |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4T1G164QQ-HCE6000 to view detailed technical specifications.
No datasheet is available for this part.