The K4T51083QG-HLE6 is a 60-terminal DDR DRAM IC from Samsung, operating at a supply voltage of 1.8V and a maximum clock frequency of 333MHz. It has a maximum supply current of 0.175A and a maximum standby current of 0.008A. The IC is packaged in a BGA60 package, measuring 9x11mm. It has a maximum operating temperature of 95°C and a minimum operating temperature of 0°C.
Samsung K4T51083QG-HLE6 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.175 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.008 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K4T51083QG-HLE6 to view detailed technical specifications.
No datasheet is available for this part.