The Samsung K4U52324QE-BC07 is a 1.8V DDR DRAM IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of R-PBGA-B136 and a supply voltage of 1.8V with a maximum supply current of 1.19A. The IC has a maximum access time of 0.16ns and a maximum clock frequency of 1400MHz. It is designed for use in memory applications and has a standby current of 0.135A.
Samsung K4U52324QE-BC07 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B136 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 1.19 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.135 |
| Access Time-Max | 0.16 |
| Clock Frequency-Max (fCLK) | 1400 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K4U52324QE-BC07 to view detailed technical specifications.
No datasheet is available for this part.