Samsung K4Y50044UC-JCB3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 104 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B104 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 1.1 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | RAMBUS DRAM |
| Standby Current-Max | 0.025 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K4Y50044UC-JCB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.