Samsung K6F1616U6A-EF55T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TBGA |
| Lead Shape | Ball |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 9.5 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Cage Code | 1542F |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung K6F1616U6A-EF55T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.