Samsung K6F1616U6A-EF55T00 technical specifications.
| Density | 16Mbit |
| Address Bus Width | 20bit |
| Maximum Access Time | 55ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 16777216bit |
| Maximum Operating Current | 30mA |
| Typical Operating Supply Voltage | 3V |
| Number of Bits per Word | 16bit |
| Number of Ports | 1 |
| Number of Words | 1M |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1542F |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung K6F1616U6A-EF55T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.