Async SRAM chip, 4M-bit density, organized as 512K x 8 words. Features a 70ns maximum access time and operates from a 2.7V to 3.3V supply, with a typical 3V requirement. This surface-mount component is housed in a 36-pin Thin Profile Ball Grid Array (TBGA) package measuring 7mm x 6mm x 0.58mm with a 0.75mm pin pitch. Maximum operating current is 15mA, and it operates across a temperature range of -40°C to 85°C.
Samsung K6F4008U2E-EF70T00 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TBGA |
| Package Description | Thin Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 7 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.58 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 70ns |
| Timing Type | Asynchronous |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 15mA |
| Typical Operating Supply Voltage | 3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1542F |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung K6F4008U2E-EF70T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.