The K6R4008C1D-KI10000 is a 4Mb SRAM IC from Samsung, packaged in a SOJ surface mount package. It operates at a supply voltage of 5V and has a maximum supply current of 75mA. The device has an asynchronous interface and a word size of 8 bits. It is rated for operation over a temperature range of -40°C to 85°C.
Samsung K6R4008C1D-KI10000 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Supply Current | 75mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K6R4008C1D-KI10000 to view detailed technical specifications.
No datasheet is available for this part.