The Samsung K6R4008V1D-UI10 is a 4Mb SRAM with a 19-bit address bus width and an access time of 10ns. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is surface mount and compliant with RoHS regulations. It has a nominal supply current of 75mA and a density of 4Mb.
Samsung K6R4008V1D-UI10 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K6R4008V1D-UI10 to view detailed technical specifications.
No datasheet is available for this part.