This industrial-grade SRAM IC features 131072 words of memory, accessed in 100ns or less. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3V, a maximum voltage of 3.3V, and a minimum voltage of 2.7V. The device is packaged in a 32-pin TSOP1-R package and is suitable for use in a variety of industrial applications.
Samsung K6T1008U2C-RF10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K6T1008U2C-RF10 to view detailed technical specifications.
No datasheet is available for this part.