This is a 32K x 16 industrial-grade SRAM IC with a maximum access time of 70ns and a maximum supply current of 25uA. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 32 terminals and is packaged in a 32-pin R-PDSO-G32 package. It is designed for use in industrial applications and meets the requirements of the JEDEC standard.
Samsung K6X4008T1F-BF70 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.025 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K6X4008T1F-BF70 to view detailed technical specifications.
No datasheet is available for this part.