This Samsung K7A803601A-PC14 is a commercial-grade, quad QFP100-packaged SRAM IC with a maximum operating temperature of 70°C and a maximum clock frequency of 138 MHz. It features 262144 words of memory and a maximum standby current of 0.05 mA. The device operates in parallel mode and has a maximum access time of 4 ns.
Samsung K7A803601A-PC14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.39 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.05 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 138 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K7A803601A-PC14 to view detailed technical specifications.
No datasheet is available for this part.