Samsung K7D321874C-HC33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 153 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.55 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.3 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K7D321874C-HC33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.