The K7N803201B-QC16 is a 100-pin commercial temperature ZBT SRAM IC from Samsung, featuring 262144 words of memory and a 3.3V supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 0.35A. The device has a JEDEC package code of R-PQFP-G100 and a package type of LQFP, QFP100, measuring 14mm in width and 20mm in length. The IC has a parallel interface and a maximum access time of 3.5ns.
Samsung K7N803201B-QC16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.35 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.06 |
| Access Time-Max | 3.5 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K7N803201B-QC16 to view detailed technical specifications.
No datasheet is available for this part.