The K7N803645B-QC16 is a 100-pin LQFP commercial temperature ZBT SRAM IC from Samsung. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 2.375 to 2.625 volts. The device has a maximum supply current of 0.33 amps and a maximum standby current of 0.06 amps. It features a memory capacity of 262144 words and an access time of 3.5 nanoseconds. The K7N803645B-QC16 is a parallel interface memory IC with a JEDEC package code of R-PQFP-G100.
Samsung K7N803645B-QC16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Supply Current-Max | 0.33 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.06 |
| Access Time-Max | 3.5 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K7N803645B-QC16 to view detailed technical specifications.
No datasheet is available for this part.