The K7N803645M-QC16 is a 100-terminal quad QFP SRAM IC from Samsung with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 2.5V with a maximum supply current of 0.35A. The device has a memory capacity of 262144 words and 256000 words code. It features a parallel interface and a maximum access time of 3.5ns. The K7N803645M-QC16 is a commercial-grade device.
Samsung K7N803645M-QC16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.35 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 3.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K7N803645M-QC16 to view detailed technical specifications.
No datasheet is available for this part.