
Synchronous SRAM chip, 36M bit density, featuring a 2M x 18 configuration with a 20-bit address bus. Offers a maximum access time of 0.45 ns and a maximum clock rate of 200 MHz, utilizing QDR data rate architecture. This surface-mount component is housed in a 165-pin FBGA package (17x15x0.95mm) with a 1mm pin pitch, operating at a typical supply voltage of 1.8V (1.7V-1.9V range) and supporting a 2-port, pipelined architecture.
Samsung K7R321882C-EC20T00 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 165 |
| PCB | 165 |
| Package Length (mm) | 17 |
| Package Width (mm) | 15 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.3 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 36Mbit |
| Address Bus Width | 20bit |
| Maximum Access Time | 0.45ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 200MHz |
| Data Rate Architecture | QDR |
| Density in Bits | 37748736bit |
| Maximum Operating Current | 700mA |
| Typical Operating Supply Voltage | 1.8V |
| Number of Bits per Word | 18bit |
| Number of Ports | 2 |
| Number of Words | 2M |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Architecture | Pipelined |
| Cage Code | 1542F |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Samsung K7R321882C-EC20T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.