The K8S6415ETB-DC7C is a commercial temperature range 44-pin BGA packaged flash memory IC from Samsung. It operates at a nominal supply voltage of 1.8V and has a maximum supply current of 0.07A. The device is designed to function within a temperature range of 0 to 70C. It is a parallel interface memory IC with a maximum access time of 70ns. The K8S6415ETB-DC7C is a commercial grade device, suitable for a wide range of applications.
Samsung K8S6415ETB-DC7C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.07 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K8S6415ETB-DC7C to view detailed technical specifications.
No datasheet is available for this part.