The K9F1208D0A-PCB0 is a 48-terminal commercial temperature flash memory IC from Samsung, operating between 0 and 70 degrees Celsius. It has a nominal supply voltage of 2.65V and a maximum supply current of 0.02A. The device features a R-PDSO-G48 package type and supports parallel access. The access time is maximally 30 units, and the standby current is maximally 0.00005A.
Samsung K9F1208D0A-PCB0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.65 |
| Supply Current-Max | 0.02 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K9F1208D0A-PCB0 to view detailed technical specifications.
No datasheet is available for this part.