The K9F1208U0B-PCB00 is a 48-pin commercial temperature flash memory IC from Samsung. It operates at a supply voltage of 3.3V and features a maximum access time of 30ns. The device is available in a TSOP1, TSSOP48 package with dimensions of 0.8mm and 20mm. It has a maximum supply current of 20uA and a standby current of 0.05nA. The memory IC is designed for use in commercial temperature applications and has a maximum operating temperature of 70°C.
Samsung K9F1208U0B-PCB00 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 30 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K9F1208U0B-PCB00 to view detailed technical specifications.
No datasheet is available for this part.