Samsung K9F1G08U0B-PCB0T00 technical specifications.
| Address Bus Width | 28b |
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9F1G08U0B-PCB0T00 to view detailed technical specifications.
No datasheet is available for this part.