Samsung K9F2816U0C-YCB0T00 technical specifications.
| Density | 128Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 20mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Asynchronous |
| Maximum Access Time | 10000ns |
| Number of Words | 8M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 8bit |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1542F |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Samsung K9F2816U0C-YCB0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.