This 48-pin commercial temperature flash memory IC from Samsung operates at a maximum supply voltage of 3.3V and has a maximum supply current of 0.025A. It features a maximum access time of 30ns and a maximum standby current of 0.00005A. The device has a memory capacity of 33554432 words and is packaged in a TSSOP-48 package with a thickness of 0.8mm and a width of 20mm. It is designed for use in commercial temperature applications, with an operating temperature range of 0 to 70 degrees Celsius.
Samsung K9F5608U0C-PCB0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.025 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K9F5608U0C-PCB0 to view detailed technical specifications.
No datasheet is available for this part.