Samsung K9K8G08U0E-SIB0000 technical specifications.
| Package/Case | TSOP |
| Density | 8Gb |
| Interface | Parallel |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9K8G08U0E-SIB0000 to view detailed technical specifications.
No datasheet is available for this part.