The K9KAG08U0M-PCB0 is a 48-terminal dual-interface flash memory IC from Samsung. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a 3.3V supply voltage. The device has a maximum supply current of 0.035A and a standby current of 0.0001A. It features a parallel interface and a maximum access time of 20 units. The IC is packaged in a TSSOP48 package with a thickness of 0.8mm and a length of 20mm.
Samsung K9KAG08U0M-PCB0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.035 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K9KAG08U0M-PCB0 to view detailed technical specifications.
No datasheet is available for this part.