The KA22429D is a commercial-grade RF transceiver with a 16-pin SOP package. It operates over a temperature range of -10°C to 70°C and can be supplied with a voltage between 1.8V and 6V. This device has a single function and 16 terminals, with a terminal position of dual. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9mm in width and 9.9mm in length.
Samsung KA22429D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA22429D to view detailed technical specifications.
No datasheet is available for this part.