This commercial-grade RF transceiver features a 7-pin R-PSIP-T7 package and operates within a temperature range of -20 to 70 degrees Celsius. It supports supply voltages between 8 and 14 volts. The device has a single function and a commercial temperature grade.
Samsung KA2245 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T7 |
| Width | 3 |
| Length | 21.84 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA2245 to view detailed technical specifications.
No datasheet is available for this part.