This industrial-grade operational amplifier features 14 terminals, a temperature range of -40 to 85 degrees Celsius, and a supply voltage of 5V with a maximum current of 3mA. The device is available in a SOP14 package and is suitable for applications requiring a voltage-feedback architecture. The amplifier has a minimum voltage gain of 15,000 and a common-mode reject ratio of 75. It also features frequency compensation and a low bias current of 0.25mA at 25 degrees Celsius.
Samsung KA2902D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 15000 |
| Neg Supply Voltage Limit-Max | -13 |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA2902D to view detailed technical specifications.
No datasheet is available for this part.