The KA3361B is a specialized telecom IC from Samsung, featuring 16 terminals and a commercial temperature grade. It operates within a temperature range of -20 to 70 degrees Celsius. The IC has a nominal supply voltage of 4 volts and is packaged in a 16-pin DIP format.
Samsung KA3361B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA3361B to view detailed technical specifications.
No datasheet is available for this part.