The KA3525A is a DC/DC controller from Samsung, available in a 16-pin DIP package. It operates within a temperature range of -30 to 85°C and accepts input voltages between 8 and 35V. This device is designed for use in power management applications.
Samsung KA3525A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA3525A to view detailed technical specifications.
No datasheet is available for this part.