The KA3844BD is a commercial-grade DC/DC controller from Samsung with a 14-pin SOP package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a single function and can handle input voltages between 11.5V and 30V. It features a dual terminal position and is available in a commercial temperature grade.
Samsung KA3844BD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 11.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA3844BD to view detailed technical specifications.
No datasheet is available for this part.