The KA555ID is an 8-pin dual clock generator IC from Samsung, featuring a JEDEC package code of R-PDSO-G8 and a temperature grade of industrial. It operates within a supply voltage range of 4.5 to 16 volts and has a maximum operating temperature of 85 degrees Celsius. The device is available in a 0.225 inch, SOP-8 package and is suitable for use in a variety of applications. The KA555ID is designed to provide reliable performance in industrial environments, making it an ideal choice for demanding clock generation requirements.
Samsung KA555ID technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA555ID to view detailed technical specifications.
No datasheet is available for this part.