The KA7553 is an 8-pin DIP DC/DC controller IC from Samsung, designed for operation between -25°C and 85°C. It features a 9.2V minimum input voltage and a temperature grade of OTHER. The device has 8 terminals and a dual terminal position, packaged in a 0.300 INCH, DIP-8 package.
Samsung KA7553 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 9.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA7553 to view detailed technical specifications.
No datasheet is available for this part.