The KA7630 is a linear voltage regulator from Samsung with a fixed output voltage of 12V and a maximum output current of 0.5A. It operates within a temperature range of 0 to 125 degrees Celsius. The device is available in a 10-pin HSIP package and is suitable for use in power management applications.
Samsung KA7630 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3.9 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 12 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.16 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA7630 to view detailed technical specifications.
No datasheet is available for this part.