The KA8507B is a commercial-grade special purpose amplifier from Samsung, featuring a 20-pin DIP package. It operates within a temperature range of -20°C to 70°C and requires a supply voltage between 2.4V and 7V. The device has a single function and is available in a 20-pin PDIP package, measuring 7.62mm in width and 26.4mm in length.
Samsung KA8507B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KA8507B to view detailed technical specifications.
No datasheet is available for this part.