The KA8602 is a commercial-grade audio amplifier from Samsung, designed for use in a variety of applications. It operates over a temperature range of -20°C to 70°C and can handle supply voltages between 2V and 16V. The device has a maximum supply current of 5mA and is available in a DIP8 package. The KA8602 is suitable for use in commercial environments and meets the requirements for commercial temperature grade.
Samsung KA8602 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA8602 to view detailed technical specifications.
No datasheet is available for this part.