Samsung KLM4G1FETE-B041 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 10 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH CARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KLM4G1FETE-B041 to view detailed technical specifications.
No datasheet is available for this part.