Samsung KLM8G1GESD-B03Q technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH CARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KLM8G1GESD-B03Q to view detailed technical specifications.
No datasheet is available for this part.