The KM416V1200CT-6 is a 1M x 64-bit commercial grade DRAM IC from Samsung. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The device has 44 terminals and a pin count of 50. It features a memory IC type of fast page DRAM and has a maximum access time of 60ns. The device also has a maximum standby current of 0.5μA and a maximum supply current of 130μA.
Samsung KM416V1200CT-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.13 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KM416V1200CT-6 to view detailed technical specifications.
No datasheet is available for this part.