The KM44S16030DT-F8 is a commercial-grade, 54-pin TSOP package synchronous DRAM from Samsung. It operates at a maximum supply voltage of 3.3V and a maximum clock frequency of 125MHz. The device has a maximum access time of 6ns and a maximum standby current of 0.001mA. It is designed for use in a variety of applications, including those requiring a high-speed memory solution. The device is rated for operation over a temperature range of 0 to 70 degrees Celsius.
Samsung KM44S16030DT-F8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.13 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 125 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KM44S16030DT-F8 to view detailed technical specifications.
No datasheet is available for this part.