This 32K x 16 Fast Page DRAM from Samsung operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 3.3V supply voltage with a maximum rating of 3.6V and a minimum rating of 3V. The device has a maximum supply current of 0.08A and a maximum standby current of 0.0003A. The access time is maximally 60ns, and it supports a single port with a common I/O type.
Samsung KM44V16000BS-L6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KM44V16000BS-L6 to view detailed technical specifications.
No datasheet is available for this part.