The KM44V16000CK-6 is a 32-bit fast page DRAM IC with 16M x 16 memory capacity. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a 3.3V supply voltage. The device has a maximum supply current of 0.1mA and a maximum access time of 60ns. The SOJ-32 package is a surface-mount type with a width of 10.16mm and a length of 20.96mm. This device is a commercial-grade memory IC with a single port and common I/O type.
Samsung KM44V16000CK-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.96 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KM44V16000CK-6 to view detailed technical specifications.
No datasheet is available for this part.