This 1Mb SRAM has a 17-bit address bus and an 8-bit word size, supporting 128,000 words. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is mounted through a hole and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Samsung KM681000BLP-5L technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 100mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung KM681000BLP-5L to view detailed technical specifications.
No datasheet is available for this part.