The KM718B90J-8 is a cache SRAM memory IC from Samsung, featuring 64K words of parallel access memory. It operates within a commercial temperature range of 0 to 70°C, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a maximum supply current of 0.27A and a maximum standby current of 0.09A. It offers an access time of up to 8ns and is available in a 52-pin quad flat no-lead package.
Samsung KM718B90J-8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.05 |
| Length | 19.05 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.27 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.09 |
| Access Time-Max | 8 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KM718B90J-8 to view detailed technical specifications.
No datasheet is available for this part.